TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1-284047-2
- RS Stock No.:
- 503-187
- Distrelec Article No.:
- 304-57-977
- Mfr. Part No.:
- 1-284047-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€229.20
(exc. VAT)
€281.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €229.20 | €15.28 |
*price indicative
- RS Stock No.:
- 503-187
- Distrelec Article No.:
- 304-57-977
- Mfr. Part No.:
- 1-284047-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is a sophisticated and reliable component expertly designed for plug wire-to-board applications. With a 5.08 mm centreline, it features a single row configuration and a 90° wire entry angle, catering seamlessly to various wiring needs. Notably compatible with wire sizes ranging from 30 to 12 AWG, this terminal block is built to accommodate a wide array of electronic devices. Made to withstand operational stresses, it is rated for 300 VAC, ensuring safety and efficiency in power and signal applications. Its durable construction incorporates low halogen materials, making it an environmentally conscious choice without compromising on performance. Tailored for vertical usage and engineered with a robust design, this terminal block provides superb wire protection, simplifying installation and maintenance while ensuring long-lasting reliability.
Designed for ease of installation in compact electronic designs
Incorporates side stackable configurations to optimise space
Constructed using PA 66 housing material for enhanced durability
Features a vertical orientation perfect for limited spaces
Utilises tin-plated contacts for improved electrical connection
Boasts a mercury-free composition, promoting environmental safety
Provides high current carrying capacity, ensuring efficient operation
Manufactured following stringent EU compliance regulations
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284047-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 3-284047-5
- TE Connectivity Buchanan Series Terminal Block Connector 5.08 mm Pitch 3-284047-6
- TE Connectivity Buchanan PCB Terminal Blocks Series Pluggable Terminal Block 5.08 mm Pitch 284047-7
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
