TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1-284065-0
- RS Stock No.:
- 503-188
- Distrelec Article No.:
- 304-57-978
- Mfr. Part No.:
- 1-284065-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€245.64
(exc. VAT)
€302.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.64 | €16.376 |
*price indicative
- RS Stock No.:
- 503-188
- Distrelec Article No.:
- 304-57-978
- Mfr. Part No.:
- 1-284065-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 10 Position PCB Terminal Block is designed for seamless wire-to-board connections, featuring a compact and efficient layout ideal for various applications. With a 5.08 mm centreline, this fully-shrouded header connector accommodates a wire gauge range of 30 to 12 AWG. Engineered for reliability, it supports an operating voltage of up to 300 VAC. The vertical orientation promotes space-saving setups on printed circuit boards, while the robust housing material ensures durability in challenging environments. Certifications compliant with RoHS directives showcase the manufacturer's commitment to safety and environmental standards, making it a dependable choice for modern electrical solutions.
Optimises board space with vertical mounting design
Features a side-stackable configuration for added versatility
Utilises low halogen materials for enhanced safety
Compatible with wave soldering processes for efficient assembly
Supports push-in termination methods for quick wire connections
Offers a thermal operating range accommodating extreme conditions
Ensures longevity and reliability with tin-plated contacts
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-284065-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796638-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282825-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284065-2
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282830-0
