TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1-796867-0

Subtotal (1 box of 100 units)*

€626.20

(exc. VAT)

€770.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€6.262€626.20

*price indicative

RS Stock No.:
164-5218
Distrelec Article No.:
304-59-021
Mfr. Part No.:
1-796867-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

Buchanan

TE Connectivity TERMI-BLOK 5.08mm PCB Terminal Block Headers with Locking Screw Flange


TERMI-BLOK 3.81mm PCB Terminal Block header connectors with locking screw flange. These TERMI-BLOK 3.81mm PCB Terminal Block headers are available as vertical or right angle PCB mount and are MADE from green polyamide 6.6 GF.

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy