TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2342079-5
- RS Stock No.:
- 504-118
- Distrelec Article No.:
- 304-59-586
- Mfr. Part No.:
- 2342079-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€217.52
(exc. VAT)
€267.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €217.52 | €14.501 |
*price indicative
- RS Stock No.:
- 504-118
- Distrelec Article No.:
- 304-59-586
- Mfr. Part No.:
- 2342079-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity Highly versatile 5 Position PCB Terminal Block is engineered for exceptional performance in wire-to-board applications. Crafted with meticulous attention to detail, it features a fully shrouded header type that ensures secure and reliable connections. With a compact 5 mm centreline and a robust right-angle configuration, it is perfectly suited for various circuit applications, including power and signal distribution. The unit is designed to withstand harsh environments, boasting an impressive operating voltage of 300 VAC and a temperature range of -40 to 105 °C. Its outstanding characteristics make it ideal for modern electronic devices where space and reliability are paramount.
Optimised for power and signal transmission
Constructed from high temperature polyamide for long lasting durability
Board mount configuration facilitates easy integration into existing designs
Tin plated contact mating area promotes better connectivity
Side stackable design supports versatile configurations
Low halogen materials enhance environmental compliance
Solder process capability ensures reliable assembly in high temperature operations
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-6
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2342079-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
