TE Connectivity Buchanan Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1-2342079-3
- RS Stock No.:
- 467-828
- Distrelec Article No.:
- 304-58-993
- Mfr. Part No.:
- 1-2342079-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€252.98
(exc. VAT)
€311.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €252.98 | €50.596 |
*price indicative
- RS Stock No.:
- 467-828
- Distrelec Article No.:
- 304-58-993
- Mfr. Part No.:
- 1-2342079-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 13 Position PCB Terminal Block is engineered to deliver robust connectivity solutions in demanding electrical applications. Designed with a wire-to-board configuration, it features a 5 mm centreline pitch that allows for compact assembly without sacrificing performance. The right-angle orientation facilitates efficient use of space on your PCB while accommodating a wide range of power and signal applications. With a maximum operating voltage of 300 VAC, this terminal block ensures reliable electrical performance. Its durable construction, primarily composed of high temperature polyamide, guarantees optimal performance even in challenging environments. The product is fully compliant with various international regulations, ensuring that it meets stringent environmental standards for safety and sustainability. Ideal for use in a variety of automation, industrial, and electronic applications, this terminal block provides both versatility and reliability.
Fully shrouded header type for enhanced safety
Side stackable configuration optimises space usage
Operating temperature range supports extreme conditions
Contact mating area is plated with tin for improved conductivity
Board mount design simplifies installation
Low halogen materials used for environmental compliance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986371-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-2342084-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796639-3
