Phoenix Contact, 1584378, 2 Way, Pluggable Terminal Block, Plug, Push-In, Screw Termination, 1584378
- RS Stock No.:
- 519-409
- Mfr. Part No.:
- 1584378
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-409
- Mfr. Part No.:
- 1584378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Series | 1584378 | |
| Mounting Type | Push-In | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Series 1584378 | ||
Mounting Type Push-In | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector set elevates connectivity for MACX Ex i devices. Engineered for both durability and efficiency, this product ensures robust performance in demanding environments. With a focus on safety and reliability, the connector set supports push in connections, streamlining installation and maintenance processes. Its compact design doesn't compromise on functionality, accommodating various conductor sizes to meet specific application needs while ensuring compliance with environmental standards.
Efficient push in connection method allows for rapid assembly and disassembly
Versatile conductor cross section accommodates a range of wire sizes
Robust construction guarantees endurance in challenging operational environments
Designed to meet stringent EU RoHS and environmental compliance standards
Versatile conductor cross section accommodates a range of wire sizes
Robust construction guarantees endurance in challenging operational environments
Designed to meet stringent EU RoHS and environmental compliance standards
Related links
- Phoenix Contact 2 Way Plug Push In Termination, 1584383
- Phoenix Contact 2 Way Plug 3060623
- Phoenix Contact 2 Way Plug 3209879
- Phoenix Contact FKC 2.5/ 2-ST Plug Push In Termination,
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination
- Amphenol Industrial TJ0251530000G Plug Screw
- Phoenix Contact 2 Way Plug 1834903
- Phoenix Contact 2 Way Plug 1769010
