Phoenix Contact UP 6/2 Series Pluggable Terminal Block, 2-Contact, 8.2 mm Pitch, 2 Row, 3060623
- RS Stock No.:
- 608-309
- Mfr. Part No.:
- 3060623
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€393.44
(exc. VAT)
€483.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €393.44 | €7.869 |
*price indicative
- RS Stock No.:
- 608-309
- Mfr. Part No.:
- 3060623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Number of Rows | 2 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 1kV | |
| Length | 21mm | |
| Depth | 42.7mm | |
| Series | UP 6/2 | |
| Width | 16.4mm | |
| Standards/Approvals | VDE, IECEE CB Scheme, IEC 61984, EAC, cULus Recognised, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Number of Rows 2 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 1kV | ||
Length 21mm | ||
Depth 42.7mm | ||
Series UP 6/2 | ||
Width 16.4mm | ||
Standards/Approvals VDE, IECEE CB Scheme, IEC 61984, EAC, cULus Recognised, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact UP 6/2 plug is an innovative terminal solution designed to meet the demands of modern electrical applications. Engineered with precision, this component achieves a nominal voltage of 1000 V and handles a substantial current of up to 41 A, making it ideal for various industrial setups. Its robust construction and thoughtful design ensure reliability in even the most challenging environments. The plug boasts a two-position configuration, enabling efficient connectivity whilst adhering to stringent safety standards, such as IEC 61984. Crafted from high-quality materials, the UP 6/2 plug combines functionality with an aesthetic grey finish, ensuring it not only performs effectively but also integrates seamlessly within any assembly.
Offers a secure screw connection for reliable electrical contact
Designed with a pitch of 8.2 mm for space-efficient installations
Constructed to withstand ambient temperatures as low as -60 °C
Complies with flammability standards, ensuring enhanced safety
Facilitates easy installation with a stripping length of 10 mm
Excellent tolerance to humidity levels between 20% to 90% during operation
User-friendly tightening torque of 0.6 to 0.8 Nm enhances usability
Environmentally compliant, fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact PPC 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3000693
- Phoenix Contact PPC 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3000702
- Phoenix Contact UP 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3060704
- Phoenix Contact UP 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3060636
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch, 3060733
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3060665
