Amphenol Industrial TJ0251530000G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, TJ0251530000G
- RS Stock No.:
- 446-340
- Mfr. Part No.:
- TJ0251530000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Temporarily out of stock
- 2,098 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.42 |
| 10 - 24 | €0.38 |
| 25 + | €0.35 |
*price indicative
- RS Stock No.:
- 446-340
- Mfr. Part No.:
- TJ0251530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ0251530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ0251530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TS02515A0000G Series Pluggable Terminal Block 5 mm Pitch, TS02515A0000G
- Amphenol Industrial ET0201500000G Series Pluggable Terminal Block 5 mm Pitch, ET0201500000G
- Amphenol Industrial OQ0254000000G Series Pluggable Terminal Block 5 mm Pitch, OQ0254000000G
- Amphenol Industrial OQ0270510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0270510000G
- Amphenol Industrial OQ02545 Series Pluggable Terminal Block 5 mm Pitch, OQ0254500000G
- Amphenol Industrial TJ0271500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0271500000G
- Amphenol Industrial OQ02545 Series Pluggable Terminal Block 5 mm Pitch, OQ0254510000G
- Amphenol Industrial OQ02715 Series Pluggable Terminal Block 5 mm Pitch, OQ0271510000G
