TE Connectivity Buchanan Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1-2342071-4
- RS Stock No.:
- 526-171
- Distrelec Article No.:
- 304-58-982
- Mfr. Part No.:
- 1-2342071-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€231.56
(exc. VAT)
€284.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €231.56 | €46.312 |
*price indicative
- RS Stock No.:
- 526-171
- Distrelec Article No.:
- 304-58-982
- Mfr. Part No.:
- 1-2342071-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 14 Position PCB Terminal Block is meticulously designed to facilitate reliable wire-to-board connections in a compact footprint. Providing optimised performance with a 3.5 mm centreline, this vertical connector seamlessly integrates with printed circuit boards, ensuring stability and efficiency. Engineered with a fully shrouded header type, it excels in various applications, particularly in power and signal circuits. The robust construction and black high temperature polyamide housing offer durability while maintaining a sleek aesthetic. Compliance with international standards further ensures suitability for demanding environments, making this terminal block a top choice for engineers seeking both quality and performance.
Constructed with a side stackable configuration for efficient space utilisation
Vertical orientation enhances integration flexibility in your designs
Tin-plated contact mating area ensures reliable connectivity and corrosion resistance
Able to endure an operating temperature range that accommodates extreme conditions
Packaging method is efficient, promoting ease of storage and distribution
Low halogen content supports environmentally responsible practices
Compatible with a range of TE part numbers, simplifying component selection
Designed for compliance with EU directives, assuring regulatory adherence
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-3
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1-1986692-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
