TE Connectivity Buchanan Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 508-294
- Mfr. Part No.:
- 1-1986693-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€218.99
(exc. VAT)
€269.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.99 | €24.332 |
*price indicative
- RS Stock No.:
- 508-294
- Mfr. Part No.:
- 1-1986693-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Wire | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Wire | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 14 Position PCB Terminal Block is engineered for optimal performance in wire-to-board applications. Designed with a 3.5 mm centerline, this connector ensures a secure and efficient connection for various wire sizes ranging from 30 to 14 AWG. Its 180° wire entry angle simplifies installation, while the plug connector type allows for seamless integration into your circuit design. The terminal block's robust construction provides excellent reliability, capable of withstanding operating voltages up to 300 VAC. Built with aesthetic considerations, its green primary color and orange lever enhance visibility and ease of use. This terminal block not only meets stringent compliance standards but also provides high versatility in a compact form factor, making it an ideal choice for a variety of applications.
Delivers reliable power and signal connection
Designed for easy push-in spring terminal terminations
Features a side stackable configuration for efficient space utilization
Constructed from durable PA 66 housing material
Operates effectively within a wide temperature range
Compliant with EU RoHS, ELV, and REACH regulations
Offers low halogen content for improved environmental safety
Provides a generous packaging quantity which ensures availability
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986693-2
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
