Molex Pluggable Terminal Block, 395200002
- RS Stock No.:
- 534-410
- Distrelec Article No.:
- 304-54-696
- Mfr. Part No.:
- 395200002
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 863 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €5.96 | €1.192 |
| 5 + | €5.41 | €1.082 |
*price indicative
- RS Stock No.:
- 534-410
- Distrelec Article No.:
- 304-54-696
- Mfr. Part No.:
- 395200002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex Pluggable Terminal Block, 395000006
- Molex Pluggable Terminal Block, 395200005
- Molex Pluggable Terminal Block, 395000014
- Molex Pluggable Terminal Block, 395000002
- Molex Pluggable Terminal Block, 395000007
- Molex Pluggable Terminal Block, 395000016
- Molex Pluggable Terminal Block, 395000004
- Molex Pluggable Terminal Block, 395040002
