Phoenix Contact 5/..-ST, TFKC 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1071464
- RS Stock No.:
- 556-076
- Mfr. Part No.:
- 1071464
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€328.00
(exc. VAT)
€403.44
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.00 | €6.56 |
*price indicative
- RS Stock No.:
- 556-076
- Mfr. Part No.:
- 1071464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, TFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, TFKC 2 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is designed for seamless integration in various applications, offering an innovative push-in spring connection method. The product boasts a compact design with a pitch of 5.08 mm and features a reliable contact connection type. With a durable construction and a striking black colour, the connector is ideal for use in diverse electronic environments, ensuring excellent performance with a nominal current rating of 12 A and a rated voltage of 320 V. Enhanced functionality is provided through its compatibility with the MSTB 2.5 product range, making it a versatile choice for your connection needs. Additionally, the intuitive colour-coded push button ensures effortless operation, while the integrated test option aids in quick diagnostics.
Time-saving push-in connection eliminates the need for additional tools
User-friendly design contributes to efficient operation and installation
Integrated test option facilitates quick and convenient troubleshooting
Compatible with the COMBICON MSTB 2,5 range, enhancing system flexibility
Optimised for easy looping of potentials, perfect for BUS applications
Meets stringent IEC standards, ensuring reliable performance and safety
Designed for a wide range of conductor cross-sectional areas, enhancing usability
Constructed from materials that are compliant with WEEE and RoHS directives
Related links
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5/ 3-ST-5 MSTBC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1808829
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/ 3-STZ 3-Contact 1 Row, 1823859
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
- Phoenix Contact TFKC 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1768778
