Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1860785
- RS Stock No.:
- 556-930
- Mfr. Part No.:
- 1860785
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€997.79
(exc. VAT)
€1,227.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €997.79 | €3.991 |
*price indicative
- RS Stock No.:
- 556-930
- Mfr. Part No.:
- 1860785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is specifically designed for seamless integration into DIN-rail-mountable devices, offering exceptional operational efficiency. Its unique push-in spring connection technology allows for easy and tool-free installation, drastically reducing assembly time. With a compact form factor, the connector boasts a nominal cross-section of 2.5 mm² and ensures reliable performance at a rated voltage of 320 V. Ideal for applications requiring a robust electrical connection, this connector also features a colour-coded actuating push button for intuitive use. It serves as an essential component within the FKCOW 2.5/-STF product range, enhancing connectivity possibilities within various electrical systems while ensuring high stability and reliability.
Orthogonal conductor connection facilitates easier wiring processes
Time-saving design eliminates the need for tools during installation
Colour-coded push button enhances user interaction and identification
Screwable flange provides superior mechanical resilience
Compatible with the MSTB 2,5 range, allowing flexible connection options
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
