Phoenix Contact 5/.-ST, FMCOR 2 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1861315

Subtotal (1 pack of 100 units)*

€1,244.72

(exc. VAT)

€1,531.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,244.72€12.447

*price indicative

RS Stock No.:
556-309
Mfr. Part No.:
1861315
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Series

5/.-ST, FMCOR 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is designed to facilitate seamless connections in DIN-rail mountable devices. With a robust design and efficient push-in spring connection method, it simplifies your cabling process. This product not only ensures reliable performance but also enhances ease of use through intuitive features like a colour-coded actuating push button. Engineered for superior electrical properties, it is ideal for applications requiring high reliability and efficiency. The connector's compact dimensions and lightweight construction make it a versatile choice for various installations, while its resistance to environmental challenges ensures longevity and durability in performance. Discover a product that combines innovation with practicality, suitable for a diverse range of electronic projects.

Simplifies cabling due to its orthogonal conductor connection

Utilises a time-saving push-in connection that doesn't require tools

Features a colour-coded actuating push button for intuitive operation

Includes an integrated test option for quick and convenient assessments

Lightweight construction supports easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy