Phoenix Contact DFK Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1230719
- RS Stock No.:
- 556-439
- Mfr. Part No.:
- 1230719
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,011.07
(exc. VAT)
€2,473.62
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,011.07 | €40.221 |
*price indicative
- RS Stock No.:
- 556-439
- Mfr. Part No.:
- 1230719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through connector designed to excel in demanding industrial environments. Moulded with precision, this connector supports a nominal cross section of 2.5 mm², making it ideal for efficient power transmission. With a striking green colour and robust construction, it not only enhances the aesthetic appeal of control cabinets but also guarantees long lasting performance. The product integrates seamlessly with COMBICON systems, enabling a reliable plug in approach that facilitates user friendly assembly.
Engineered for durable performance in various industrial applications
Supports a user friendly installation method with a screw connection
Constructed from high quality environmentally friendly materials
Provides optimal current handling performance for demanding tasks
Designed to withstand a wide temperature range which ensuring operational stability
Fulfils industry standards for safety and environmental compliance
Related links
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-554/007-000
- Phoenix Contact SMSTB 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850631
- Phoenix Contact SMSTB 2.5/24-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1705313
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500124
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510024
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510024
- TE Connectivity PCB1A Series Pluggable Terminal Block 5.08 mm Pitch 1-1437410-2
- Phoenix Contact FRONT-MSTB 2.5/24-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1898800
