TE Connectivity PCB1A Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1-1437410-2

Subtotal (1 unit)*

€229.60

(exc. VAT)

€282.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.60

*price indicative

RS Stock No.:
471-713
Distrelec Article No.:
303-39-153
Mfr. Part No.:
1-1437410-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

24

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Voltage

300V

Standards/Approvals

No

Series

PCB1A

COO (Country of Origin):
MX
The TE Connectivity Advanced assembly is designed to meet the rigorous demands of contemporary electronic applications. With its robust construction and attention to detail, it ensures long-lasting performance, making it an ideal choice for professionals seeking reliability and efficiency. The assembly incorporates both innovative technology and compliance with pivotal regulations, ensuring it adheres to industry standards necessary in today’s market. With its clear directive towards environmental responsibility, this assembly aligns with modern requirements, whilst highlighting TE Connectivity's commitment to quality and sustainability.

Designed for optimal compatibility with various electronic circuits

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Incorporates visuals and documentation for easy installation and compliance verification

Offers a comprehensive understanding of material content through regulatory compliance details

Backed by TE’s reputation for quality assurance and customer satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy