Phoenix Contact GFKC Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1183927
- RS Stock No.:
- 556-896
- Mfr. Part No.:
- 1183927
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-896
- Mfr. Part No.:
- 1183927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | GFKC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series GFKC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector epitomises precision and reliability in electronic connectivity. Designed with the GFKC 2.5 HC series, it showcases a streamlined approach to secure connections, offering a nominal current of 16 A and rated voltage of 630 V. Its innovative push-in spring connection method allows for swift installations without the need for tools, making it particularly adept for tight spaces. The connector is crafted from robust materials that ensure longevity and consistent performance even under temperature fluctuations. Coupled with its intuitive colour-coded actuating push button, it is engineered to enhance operational efficiency and safety. This connector stands as a testament to the fusion of functionality and user-friendliness, perfect for various applications within electronic systems.
Time saving push in connection eliminates tool dependency
Colour coded actuating push button enhances intuitive operation
Integrated double steel spring offers added safety against power fluctuations
Specially optimised for dense installation environments
Facilitates quick testing with an integrated test option
Compliant with RoHS and WEEE standards for environmental safety
Compact dimensions enable versatile installation options
Meets rigorous mechanical and environmental testing standards
Provides exceptional protection against thermal and climatic stress
Related links
- Phoenix Contact GFKC Series Pluggable Terminal Block 7.62 mm Pitch 1183931
- Phoenix Contact GFKC 2.5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939743
- Phoenix Contact GFKC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939730
- Phoenix Contact GFKC 2.5/ 5-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796241
- Phoenix Contact GFKC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939646
- Phoenix Contact GFKC 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939785
- Phoenix Contact GFKC 2.5/11-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796306
- Phoenix Contact GFKC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939727
