Phoenix Contact 5/..-ST, FKCVR 2 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1909715
- RS Stock No.:
- 556-903
- Mfr. Part No.:
- 1909715
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€390.94
(exc. VAT)
€480.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €390.94 | €3.909 |
*price indicative
- RS Stock No.:
- 556-903
- Mfr. Part No.:
- 1909715
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCVR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCVR 2 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector represents an innovative solution for reliable electronic connections. Designed for efficiency and ease of use, this connector features a push-in spring connection method, allowing for quick and tool-free assembly. With its compact design and effective locking mechanism, it ensures secure and stable connections in various applications. The connector accommodates a nominal cross-section of 2.5 mm², making it versatile for different configurations. Made from high-quality materials, it meets the stringent standards of durability and conductivity. This product is specifically crafted for integration within the COMBICON connector system, promising seamless compatibility.
Time saving installation process with tool free connections
Clear colour coded actuating push button for intuitive use
Integrated test option simplifies verification of connections
Compatible with the MSTB 25 connector range for diverse configurations
Designed to withstand a wide ambient temperature range
Environmental compliance with RoHS and REACH directives
Durable construction ensures long term performance under various conditions
Streamlined testing and maintenance through easily accessible design
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1909744
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1873980
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact FKIC 2.5/2-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946901
- Phoenix Contact QC 1/2-ST-BUS Series Pluggable Terminal Block 5 mm Pitch 1921670
- Phoenix Contact MSTB 2.5/2-ST BD:1-2 Series Pluggable Terminal Block 5 mm Pitch 1829756
- Phoenix Contact FKCVR 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1909883
- Phoenix Contact FKCN 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1732742
