Phoenix Contact 5/..-ST, FKCVR 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1873980
- RS Stock No.:
- 557-574
- Mfr. Part No.:
- 1873980
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€969.14
(exc. VAT)
€1,192.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €969.14 | €9.691 |
*price indicative
- RS Stock No.:
- 557-574
- Mfr. Part No.:
- 1873980
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCVR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCVR 2 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to streamline connectivity in diverse electronic applications. The FKCVR 2.5/5-ST-5.08 model ensures efficient current transfer while accommodating a nominal cross-section of 2.5 mm². Its sleek green housing and 5-position configuration make it an ideal choice for compact circuit designs. Thanks to its innovative push-in spring connection method, this connector significantly simplifies installation, allowing for quick connections without the need for special tools. The thoughtfully engineered design offers robust electrical characteristics and environmental compliance, ensuring it is suitable for both professional and industrial uses.
Time saving push in connection design eliminates the need for tools
Integrated test options provide quick and convenient circuit testing
Colour coded actuating push button enhances user friendliness
Compatible with the MSTB 25 product range for flexible system integration
Constructed from WEEE/RoHS compliant materials for environmentally responsible use
Rated for high performance with a nominal current of 12 A and voltage of 320 V
Supports a wide range of conductor cross sections for versatile applications
Features a transparent locking mechanism to secure connections reliably
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1909744
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1909715
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1902149
- Phoenix Contact 5 HC/ 5-ST 5-Contact 1 Row, 1912430
- Phoenix Contact FKCN 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754597
- Phoenix Contact FKC 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942400
- Phoenix Contact FKCVW 2.5/ 5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873689
