Phoenix Contact, 5.08mm Pitch, FKCOR, 8 Way, , Pluggable Terminal Block, Plug, PCB Mount, Push In Spring Termination,
- RS Stock No.:
- 556-931
- Mfr. Part No.:
- 1861292
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€542.12
(exc. VAT)
€666.81
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €542.12 | €5.421 |
*price indicative
- RS Stock No.:
- 556-931
- Mfr. Part No.:
- 1861292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Series | FKCOR | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Series FKCOR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to deliver reliable and efficient connectivity for DIN-rail-mounted devices. Its innovative push-in spring connection technology allows for tool-free installation, significantly reducing the time required for cabling. Constructed from high-quality materials, this connector ensures durability, while its sleek design is complemented by an intuitive, colour-coded actuating button, making the connection process both straightforward and user-friendly. Additionally, the connector facilitates easy testing via an integrated test option, ensuring optimal performance and reliability in various applications. With its comprehensive array of features, including a nominal cross-section of 2.5 mm² and compatibility with the MSTB 2.5 range, this product is an essential choice for engineers seeking superior electrical solutions.
Time-saving push-in connection eliminates the need for tools
Enhanced testing capabilities with an integrated testing option
Colour-coded design simplifies operation and reduces installation errors
Compatible with the MSTB 2,5 range for added versatility
Designed to withstand rigorous environmental conditions
Supports a wide range of conductor cross-sections for flexible applications
Constructed with high-quality materials for long-lasting performance
Enhanced testing capabilities with an integrated testing option
Colour-coded design simplifies operation and reduces installation errors
Compatible with the MSTB 2,5 range for added versatility
Designed to withstand rigorous environmental conditions
Supports a wide range of conductor cross-sections for flexible applications
Constructed with high-quality materials for long-lasting performance
Related links
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
