Phoenix Contact Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 557-123
- Mfr. Part No.:
- 1947081
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-123
- Mfr. Part No.:
- 1947081
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector of the FKC 2.5/5-ST-RF series stands out as a reliable solution for diverse applications, offering seamless integration into your designs. Its robust construction is complemented by a user-friendly push-in spring connection method, allowing for tool-free assembly and reducing installation time. Designed with a nominal cross section of 2.5 mm², this connector ensures efficient performance with a rated current of 12 A and an operational voltage of 320 V, making it Ideal for various industrial requirements. With the added assurance of its tested operational standards and environmental compliance, this connector not only meets rigorous safety norms but also optimises circuit reliability. Its packaging is suited for mindful storage whilst enhancing your inventory management with a minimum order quantity of 100 pieces. The thoughtfully crafted device combines intuitive use with Advanced engineering to reassure customers of its quality and durability.
Time saving push in connection eliminates the need for tools
Integrated test option facilitates quick and convenient circuit testing
Colour coded actuating button allows for intuitive operation
Snap in locking mechanism guarantees secure connections
Compact size allows for efficient use of space in crowded panels
Compatible with the COMBICON MSTB 25 product range
Environmentally compliant fulfilling EU RoHS and China RoHS requirements
Related links
- Phoenix Contact 5/..-ST-RF 5 Way Pluggable Terminal Block Latching, Push In Spring
- Phoenix Contact 5/..-ST-RF 3 Way Pluggable Terminal Block Latching, Push In Spring
- Phoenix Contact 5/..-ST-RF 4 Way Pluggable Terminal Block Latching, Push In Spring
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact FKC 2.5/13-ST-RF Pluggable Terminal Block Spring Cage Termination, 1947162
