Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1183932
- RS Stock No.:
- 557-943
- Mfr. Part No.:
- 1183932
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-943
- Mfr. Part No.:
- 1183932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, designed for seamless integration into various electronic systems, delivers exceptional reliability and ease of use. The GFKC 2.5 HC/8-ST-7.62 is tailored for applications requiring a robust connection, featuring a compact design that optimises space without compromising functionality. Its innovative push-in spring connection technology allows for a quick and tool-free setup, making it an ideal choice for engineers aiming for efficiency. With a green housing colour and a well-thought-out layout, this connector not only aids in easy identification but also offers superior performance across a range of operating conditions. The combination of its high current rating and versatile mounting capabilities makes this PCB connector a trusted solution for numerous industrial applications.
Time-saving push-in connection eliminates the need for additional tools
Intuitive design features a colour-coded actuating push button for straightforward operation
Facilitates quick testing with an integrated testing option for added functionality
Provides secure connections with a reliable locking clip design
Customisable to fit a variety of applications with its extensive cross-section compatibility
Constructed from robust materials ensuring compliance with strict environmental standards
Related links
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 11-Contact 1 Row, 1183935
- Phoenix Contact 5 HC/..-ST 5-Contact 1 Row, 1183930
- Phoenix Contact 5 HC/..-ST 10-Contact 1 Row, 1183934
- Phoenix Contact 5 HC/..-ST 4-Contact 1 Row, 1183928
- Phoenix Contact GFKC 2.5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939691
- Phoenix Contact GFKC 2.5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939808
