Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1183935
- RS Stock No.:
- 557-945
- Mfr. Part No.:
- 1183935
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-945
- Mfr. Part No.:
- 1183935
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is expertly designed to provide reliable and efficient electrical connections in compact environments. Emphasising convenience, this connector incorporates a push-in spring connection method, allowing for quick and tool-free operation. Its intuitive design features a colour-coded actuating push button to simplify usage, making it ideal for both novices and experienced users alike. With a nominal current capacity of 16 A and a rated voltage of 630 V, it not only meets rigorous industry standards but also enhances operational safety through its integrated double steel spring. Additionally, the versatile omni-directional connection method allows for adaptable installation in tight spaces, making it a suitable choice for various PCB applications.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button aids intuitive operation
Integrated double steel spring enhances safety under varying temperatures and power
Wider pitch accommodates higher voltage requirements
Designed for efficient installation in compact spaces
Convenient testing is facilitated by the integrated test option
Related links
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 5-Contact 1 Row, 1183930
- Phoenix Contact 5 HC/..-ST 10-Contact 1 Row, 1183934
- Phoenix Contact 5 HC/..-ST 8-Contact 1 Row, 1183932
- Phoenix Contact 5 HC/..-ST 4-Contact 1 Row, 1183928
- Phoenix Contact GFKC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939727
- Phoenix Contact GFKC 2.5/11-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796306
