Phoenix Contact 5/..-STF, FRONT-MSTB 2 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1769184
- RS Stock No.:
- 558-176
- Mfr. Part No.:
- 1769184
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,084.93
(exc. VAT)
€1,334.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,084.93 | €43.397 |
*price indicative
- RS Stock No.:
- 558-176
- Mfr. Part No.:
- 1769184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FRONT-MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FRONT-MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for robust performance and reliability in tightly packed installations. With its efficient front screw connection method, it simplifies the assembly process while maintaining exceptional electrical characteristics. Tailored for applications demanding durable connections, this model incorporates a 5.08 mm pitch that facilitates a compact layout without sacrificing performance. The environmentally compliant materials ensure that it meets global safety and sustainability standards. Ideal for various electronic applications, it promises stability and efficiency in demanding environments.
Offers easy access for conductor connection, enhancing installation efficiency
Incorporates a screw locking mechanism for secure and stable electrical connections
Constructed with robust materials to withstand environmental stress and temperature variations
Features a low contact resistance for improved electrical performance
Designed to accommodate multiple conductor types, ensuring versatility
Comes packaged in cardboard, supporting sustainable packaging practices
Robust design allows for the connection of two conductors with the same cross-section
Related links
- Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778124
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact MSTB 2.5/16-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1764248
- Phoenix Contact MSTB 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1829743
- Phoenix Contact MSTB 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757158
- Phoenix Contact MSTB 2.5 HC/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1748820
