Phoenix Contact FKCOR Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1861713
- RS Stock No.:
- 558-340
- Mfr. Part No.:
- 1861713
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€1,754.17
(exc. VAT)
€2,157.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,754.17 | €7.017 |
*price indicative
- RS Stock No.:
- 558-340
- Mfr. Part No.:
- 1861713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for efficient connectivity in compact electronic applications. It's engineered to provide a robust and reliable solution, featuring a push-in spring connection method that ensures quick, tool-free installation. With a green housing made of high-quality insulating material, this connector not only meets stringent safety regulations but also offers intuitive functionality with its colour-coded actuating push button. Its compact design accommodates four positions and connections, making it an ideal choice for various DIN-rail-mountable devices. This connector also promises to simplify cabling without compromising on performance, thanks to its secure locking and high current ratings. Whether for industrial or commercial use, this product seamlessly integrates into any project requiring dependable electrical connections.
The compact design ensures efficient use of space
Intuitive operation is facilitated by a user friendly push button
Lock and release locking system enhances safety and security
Designed for easy integration with COMBICON MSTB 25 connectors
Built to withstand harsh environmental conditions with a wide operational temperature range
Challenging installations are simplified with the orthogonal conductor connection
Manufactured in compliance with stringent regulatory standards facilitating environmental safety
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861250
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861483
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
