Phoenix Contact PTS Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1848613
- RS Stock No.:
- 558-750
- Mfr. Part No.:
- 1848613
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€643.15
(exc. VAT)
€791.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €643.15 | €6.432 |
*price indicative
- RS Stock No.:
- 558-750
- Mfr. Part No.:
- 1848613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is designed for efficiency and reliability in various applications. With its innovative push-in spring connection technology, it simplifies the wiring process by eliminating the need for tools, allowing for a quick and secure connection. The product family, PTS 1.5/-PH CLIP, ensures a defined contact force that maintains long-term stability, making it a trusted choice for engineers. Its thoughtful design includes a colour-coded actuating push button for intuitive operation and a compact size that maximises clamping space. Whether youre developing new electronics or upgrading existing systems, this connector's durability and robust performance can easily meet demanding specifications.
Time-saving installation with tool-free push-in connections
Stable contact force ensures lasting reliability
Intuitive operation with an ergonomically designed coloured push button
Snaps into device housing seamlessly, thanks to its compact geometry
Optimised clamping space while maintaining a small footprint
Complies with WEEE/RoHS regulations for environmental safety
Constructed from high-quality materials to withstand harsh conditions
Related links
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
