Ouneva VC06 Series Pluggable Terminal Block, VC06-0029

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.27
10 - 24€7.61
25 +€6.84

*price indicative

RS Stock No.:
560-459
Distrelec Article No.:
304-10-042
Mfr. Part No.:
VC06-0029
Manufacturer:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Pluggable Terminal Block

Current

100A

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

6AWG

Orientation

Straight

Colour

Grey

Voltage

690V

Length

51mm

Series

VC06

Depth

67.8mm

Width

23.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy