Phoenix Contact 8, DFK/DP-4 Series Pluggable Terminal Block, 1-Contact, 6 mm Pitch, 1 Row, 0708030
- RS Stock No.:
- 565-782
- Mfr. Part No.:
- 0708030
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 565-782
- Mfr. Part No.:
- 0708030
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | PA | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 6mm | |
| Series | 8, DFK/DP-4 | |
| Length | 37.5mm | |
| Depth | 20.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 6mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material PA | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 6mm | ||
Series 8, DFK/DP-4 | ||
Length 37.5mm | ||
Depth 20.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block redefines connectivity with its robust design and versatile features. Designed for reliable performance, it allows for efficient connection in various electrical applications. The combination of screw connection with a tension sleeve and solder/slip-on methods ensures both flexibility and security in connections. With its compact 6mm width, this product is ideal for maximizing space while maintaining excellent functionality. It operates seamlessly within an extensive range of cable types, accommodating both rigid and flexible conductors, which further enhances its usability. The clear emphasis on safety and compliance makes it a trustworthy choice for professionals looking to ensure optimal performance and reliability in their electrical systems.
Ideal for both novice and seasoned installers with its tool free snap in principle
Provides low temperature rise enhancing long term performance
Flexible conductor connectivity allows for a wide variety of configurations
Durable grey housing ensures long lasting protection in varied environments
Compact dimensions contribute to efficient space management in installations
Complies with stringent international safety standards for peace of mind
Offers dual conductor connections thus enhancing productivity
Designed for ease of installation significantly reducing assembly time
Fluke 50 series II Digital Thermometers
Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, hand held test tool. Take contact temperature for checking motors, insulation, breakers, pipes, corroded connections and liquids. And wires with industrial standard J, K, T, E, N, R, and S type thermocouple (temperature sensors).
Features and Benefits
Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E-types of thermocouples
Readout in °C, °F or Kelvin (K)
Splash and dust-resistant case protected by impact absorbing holster
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life: Typical 1000-hour battery life
Battery door allows easy battery replacement without breaking the calibration seal
Optional ToolPak accessory allows the thermometer to hang from any metal object (with the rare earth magnet) or secure around a pipe (with hook and loop straps) for hands-free operation
3-year warranty
Related links
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact 5 DFK-2 Series Pluggable Terminal Block 6 mm Pitch 0706508
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK 4 Series Pluggable Terminal Block 6 mm Pitch 0708357
- Phoenix Contact Pluggable Terminal Block 6 mm Pitch 1 Row
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK Series Panel Feed Through Terminal Plug 6 mm Pitch 0708315
- WAGO 2065 Series PCB Terminal Block 6 mm Pitch 1 Row
