Phoenix Contact PTCM Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 1015243
- RS Stock No.:
- 565-713
- Mfr. Part No.:
- 1015243
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-713
- Mfr. Part No.:
- 1015243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Series | PTCM | |
| Width | 9.2mm | |
| Length | 18.3mm | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Black | ||
Voltage 160V | ||
Series PTCM | ||
Width 9.2mm | ||
Length 18.3mm | ||
Depth 5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is expertly designed to meet the demands of modern electronic applications. Featuring a compact design, it excels in facilitating reliable connections within tight spaces, making it an ideal choice for various industrial and commercial uses. The innovative crimp connection method ensures a stable and robust electrical interface, while the snap-in locking mechanism guarantees secure mounting on PCBs. With a durable white finish, this connector provides both aesthetic appeal and functional integrity, allowing it to withstand typical manufacturing processes. The product assures a high current carrying capacity alongside distinguished performance parameters in diverse operational environments, making it a trustworthy component for your projects.
White housing design ensures high visibility in various setups
Compact dimensions enable efficient space utilisation in dense assemblies
Snap in locking mechanism offers simplified installation and removal
Versatile crimp connection method supports multiple conductor types
High current capacity suitable for demanding applications
Tested for mechanical integrity against rigorous environmental conditions
Durable materials promote long lasting performance in operational conditions
Optimised insulation properties enhance safety during usage
Related links
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808200
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815138
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810793
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815060
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1815277
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
