Phoenix Contact Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1340378

Subtotal (1 pack of 50 units)*

€64.68

(exc. VAT)

€79.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.68€1.294

*price indicative

RS Stock No.:
609-248
Mfr. Part No.:
1340378
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Crimp Connection

Voltage

160V

Standards/Approvals

UL Approval ID: E118976-20240617, UL 94 V0, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984

Width

47mm

Depth

12.7mm

Length

33.6mm

COO (Country of Origin):
CN
The Phoenix Contact Feed Through connector is expertly designed for seamless integration into various industrial applications, offering a reliable connection solution with exceptional performance. The compact build allows for efficient use of space in control cabinets and electronic devices, facilitating ease of installation and maintenance. With a robust crimp connection method, it ensures secure and stable electrical connections while adhering to high standards of quality. The product is constructed to withstand demanding environmental conditions, assuring longevity and reliability in operation. Its intuitive locking mechanism further enhances operational safety, preventing accidental disconnections in critical setups.

Offers a secure crimp connection to maintain stable electrical performance

Constructed to endure a wide range of environmental conditions

Meets high industry standards for connectivity and reliability

Packed in cardboard for optimal protection during transport and storage

Ideal for use in control cabinets and industrial automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy