Phoenix Contact Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1341136

Subtotal (1 pack of 50 units)*

€64.46

(exc. VAT)

€79.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.46€1.289

*price indicative

RS Stock No.:
638-164
Mfr. Part No.:
1341136
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Orientation

Straight

COO (Country of Origin):
CN
The Phoenix Contact Feed Through plug is designed for seamless integration in various electronic applications, ensuring reliable connectivity. Crafted with precision, this connector supports high performance requirements with a robust construction that meets stringent industrial standards. With advanced crimp connection technology, it ensures exceptional conductivity and stability. This product is perfect for those seeking both performance and efficiency, encapsulated in a compact design ideal for space constrained environments.

Compact design optimised for high density installations

Snap in locking mechanism enhances connection reliability

Constructed from durable PBT material for long lasting use

Conforms to DIN EN 61984 which ensuring safety and compliance

Tested for superior performance under varying environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy