Phoenix Contact, 3.81mm Pitch, 4 Way, , Pluggable Terminal Block, Feed Through Plug, Flange Mount, Snap In Termination,
- RS Stock No.:
- 638-157
- Mfr. Part No.:
- 1340377
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€58.61
(exc. VAT)
€72.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.61 | €1.172 |
*price indicative
- RS Stock No.:
- 638-157
- Mfr. Part No.:
- 1340377
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Flange Mount | |
| Termination Method | Snap In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Flange Mount | ||
Termination Method Snap In | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through plug is a highly efficient solution designed for seamless connectivity in various applications. Offering exceptional reliability, this connector supports a nominal current of 8 A and a rated voltage of 160 V, making it ideal for demanding environments. Its compact design allows it to be used in tight spaces, while the intuitive snap in locking mechanism ensures secure connections effortlessly. Engineered to meet stringent standards, this connector features a robust housing constructed from high quality PBT material, offering excellent resistance to environmental factors.
Snap in locking mechanism prevents accidental disconnection during operation
Compact design enables use in space constrained environments
Constructed from PBT for enhanced durability and environmental resistance
Crimp connection method simplifies assembly and ensures reliable performance
Conforms to international standards for added assurance of quality
Compact design enables use in space constrained environments
Constructed from PBT for enhanced durability and environmental resistance
Crimp connection method simplifies assembly and ensures reliable performance
Conforms to international standards for added assurance of quality
Related links
- Phoenix Contact 4 Way Pluggable Terminal Block Flange Mount
- Phoenix Contact 3 Way Pluggable Terminal Block Flange Mount
- Phoenix Contact 5 Way Pluggable Terminal Block Flange Mount
- Phoenix Contact 8 Way Pluggable Terminal Block Flange Mount
- Phoenix Contact 3 Way Pluggable Terminal Block Flange Mount
- Phoenix Contact 4 Way Pluggable Terminal Block Through Hole
- Phoenix Contact DFK-MC 1.5/ 4-GF-3.81 Feed Through Header, Panel
- Phoenix Contact 4 Way Pluggable Terminal Block Flange Mount Push In
