Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1376508

Subtotal (1 pack of 100 units)*

€193.54

(exc. VAT)

€238.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€193.54€1.935

*price indicative

RS Stock No.:
610-065
Mfr. Part No.:
1376508
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

PBT

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Crimp

Voltage

32V

Width

41.23mm

Standards/Approvals

ISO 6988:1985-02, DIN EN 61984, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, IEC 60068-2-27:2008-02, UL 94 V0, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, UL E118976-20240617, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02

Length

33.6mm

COO (Country of Origin):
CN
The Phoenix Contact Feed Through connector is designed to provide reliable connections in compact spaces, ensuring efficient electrical performance in various applications. Crafted with a robust black housing and tin plated contacts, it supports a nominal current of 8 A and a rated voltage of 320 V. Its crimp connection method guarantees a secure and stable fit, allowing smooth assembly and disassembly without the risk of accidental disconnection. The linear pin layout enhances its usability, making it ideal for crowded environments, while the snap in locking mechanism ensures a secure connection every time.

Snap in locking mechanism provides additional security

Compatible with crimped conductors for easy installation

Enables utilisation in diverse electronic setups

Temperature resilient suitable for various operational environments

Conforms to international standards for reliability

User friendly assembly process with intuitive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy