Molex 39544 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 39544-3014
- RS Stock No.:
- 683-715
- Mfr. Part No.:
- 39544-3014
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€244.76
(exc. VAT)
€301.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.76 | €4.895 |
*price indicative
- RS Stock No.:
- 683-715
- Mfr. Part No.:
- 39544-3014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39544 | |
| Standards/Approvals | Low-Halogen, REACH, RoHS, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Colour Black | ||
Voltage 300V | ||
Series 39544 | ||
Standards/Approvals Low-Halogen, REACH, RoHS, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Fixed Mount PCB Terminal Block designed to facilitate seamless wire-to-board connections, ensuring robust performance across various electrical applications. With a vertical orientation and a compact design, it accommodates up to 14 circuits while maintaining a clutter-free layout. Crafted for durability and efficiency, this terminal block is engineered to handle a maximum current of 15.0A and a voltage of 300V, making it suitable for diverse industrial environments. Its low-halogen composition and compliance with multiple international standards, including EU RoHS and REACH SVHC directive, underscore its commitment to environmental safety and operational reliability.
Robust temperature range of -40° to +105°C ensures functionality in extreme conditions
Compatible with multiple wire sizes from AWG 12 to AWG 22, offering flexibility in installation
Features a recommended PCB thickness of 2.00mm for optimal mounting
Compliant with EU RoHS and REACH SVHC standards, highlighting its regulatory adherence
Related links
- Molex 39544 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch 395443006
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/14-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925980
- Phoenix Contact MSTBVA 2.5/14-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936131
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
