Molex 39980 Series Plug, 17-Contact, 5.08 mm Pitch, 1 Row, 39980-1317
- RS Stock No.:
- 693-883
- Mfr. Part No.:
- 39980-1317
- Manufacturer:
- Molex
Subtotal (20 units, in bags of 20)*
€274.52
(exc. VAT)
€337.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €274.52 | €13.726 |
*price indicative
- RS Stock No.:
- 693-883
- Mfr. Part No.:
- 39980-1317
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39980 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39980 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PH
The Molex 5.08mm plug assembly is designed to facilitate reliable electrical connections in various applications. Engineered for optimal performance, this single row connector features a robust construction using high-quality nylon and glass-filled material, ensuring durability and resistance to wear. The plug assembly is suitable for wire ranges of 4.0-0.25mm² (12-24 AWG) and supports a voltage rating of 300V AC/DC along with a current rating of 10 amps. Its design is compliant with RoHS standards, making it environmentally friendly, while the recommended screw torque of 0.56 Nm (5 IN-LB) ensures secure fittings. This connector serves as a critical component in enhancing the functionality and reliability of electronic devices.
Constructed from nylon and glass-filled material for enhanced durability
RoHS compliant, reflecting environmental considerations in its design
Recommended screw torque of 0.56 Nm (5 IN-LB) for secure assembly
Mates seamlessly with the 3998004XX header assembly, promoting versatile connections
Electrical specifications meet industry standards for quality assurance
Related links
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1318
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1313
- Molex 39980 Series Vertical Surface Terminal Block Connector 5.08 mm Pitch Unshrouded
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact FKCN 2.5/17-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754940
- Phoenix Contact FKCN 2.5/17-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754717
- Phoenix Contact ICC 2.5/17-STZFD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823765
- Phoenix Contact MSTBU 2.5/17-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824272
