HARTING Har Flexicon Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 14120914006000
- RS Stock No.:
- 736-707
- Mfr. Part No.:
- 14120914006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 400 units)*
€1,440.36
(exc. VAT)
€1,771.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,440.36 | €3.601 |
*price indicative
- RS Stock No.:
- 736-707
- Mfr. Part No.:
- 14120914006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-9 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts provide reliable electrical performance
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
11 A current rating supports a wide range of applications
300 V voltage rating accommodates various industrial requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130914001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914106000
