HARTING Har Flexicon Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 14130914001000
- RS Stock No.:
- 744-764
- Mfr. Part No.:
- 14130914001000
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.28 | - |
| 10 - 24 | €2.10 | €1.80 |
| 25 + | €1.91 | €9.25 |
*price indicative
- RS Stock No.:
- 744-764
- Mfr. Part No.:
- 14130914001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MWV-9 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental contact
Copper alloy contacts with tin plating ensure reliable conductivity
Operating temperature range of -40 °C to +110 °C supports diverse applications
PCB mount type facilitates easy integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
11 A current rating supports a wide range of electrical applications
300 V voltage rating ensures safe operation in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the current rating for this connector?
The current rating for this connector is 11 A.
Is this product compliant with RoHS and CE standards?
Yes, this product is compliant with RoHS and CE standards.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914106000
