HARTING Har Flexicon Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 14120917001000
- RS Stock No.:
- 736-710
- Mfr. Part No.:
- 14120917001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€189.40
(exc. VAT)
€232.96
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.40 | €1.894 |
*price indicative
- RS Stock No.:
- 736-710
- Mfr. Part No.:
- 14120917001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTV-9 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing reduces assembly time and labour costs
Shrouded contacts provide additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount design simplifies integration into existing systems
Compliance with multiple standards ensures safety and reliability in use
15 A current rating supports a wide range of applications
600 V voltage rating allows for use in high-voltage environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mount installation.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 600 V, making it suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120917002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130917001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914005000
