HARTING Har Flexicon Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 14130917001000
- RS Stock No.:
- 738-988
- Mfr. Part No.:
- 14130917001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€216.40
(exc. VAT)
€266.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €216.40 | €2.164 |
*price indicative
- RS Stock No.:
- 738-988
- Mfr. Part No.:
- 14130917001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Green | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Green | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MWV-9 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Copper alloy contacts with tin plating provide excellent conductivity
Operating temperature range of -40 °C to +110 °C supports diverse applications
PCB mount type allows for easy integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
15 A current rating accommodates a wide range of electrical loads
600 V voltage rating ensures suitability for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various regulatory standards.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120917002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120917001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
