HARTING Har Flexicon Series PCB Connector, 6-Contact, 5 mm Pitch, 1 Row, 14120616002000
- RS Stock No.:
- 736-949
- Mfr. Part No.:
- 14120616002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€139.12
(exc. VAT)
€171.12
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €139.12 | €1.391 |
*price indicative
- RS Stock No.:
- 736-949
- Mfr. Part No.:
- 14120616002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.00 MTH-6 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology for improved performance.
Features & Benefits
Rapid connection of individual wires facilitates quick assembly and reduces installation time
Robust SMD design ensures durability and reliability in demanding environments
Fully automatic processing allows for efficient manufacturing and reduced labour costs
Shrouded design enhances safety by preventing accidental contact with live parts
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts provide excellent conductivity and corrosion resistance
PCB mount type ensures secure installation on printed circuit boards
Compliant with multiple standards including RoHS, CE, and UL for regulatory assurance
15 A current rating supports a wide range of electrical applications
600 V voltage rating ensures compatibility with high-voltage systems
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Integrated into electronics and PCB applications for seamless connections
Applied in telecommunications and signal transmission for data integrity
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
