HARTING Har Flexicon Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 14120614002000
- RS Stock No.:
- 737-187
- Mfr. Part No.:
- 14120614002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€160.57
(exc. VAT)
€197.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €160.57 | €1.606 |
*price indicative
- RS Stock No.:
- 737-187
- Mfr. Part No.:
- 14120614002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-6 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments, making it suitable for demanding connectivity needs.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures safety and reliability
11 A current rating supports a wide range of applications
300 V voltage rating accommodates various electrical requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616001000
