HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, 1 Row, 14310513101160
- RS Stock No.:
- 736-962
- Mfr. Part No.:
- 14310513101160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 150 units)*
€355.92
(exc. VAT)
€437.78
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €355.92 | €2.373 |
*price indicative
- RS Stock No.:
- 736-962
- Mfr. Part No.:
- 14310513101160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 14.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 18mm | |
| Series | Har Flexicon | |
| Width | 4.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 14.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 18mm | ||
Series Har Flexicon | ||
Width 4.9mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 FPV-5 WH is a PCB connector Terminal Block designed for efficient electrical connections in Compact spaces. It features a push-in spring-cage termination method, allowing for quick and reliable wire connections, making it Ideal for various applications.
Features & Benefits
Rated current of 6 A ensures reliable power delivery
Vertical orientation optimises space utilisation on PCBs
Push-in spring-cage termination simplifies installation and reduces assembly time
Liquid crystal polymer housing provides excellent thermal and chemical resistance
Compatible with wire sizes from 20 AWG to 26 AWG for versatile applications
Five contacts facilitate multiple connections in a single block
Complies with RoHS and UL standards for safety and environmental assurance
Compact dimensions of 18 mm length and 4.9 mm width fit in tight spaces
Liquid crystal polymer material ensures durability and long lifecycle
Meets ELV status compliance for environmentally friendly use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
Is this product RoHS compliant?
Yes, this product complies with RoHS standards.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 20 AWG or 0.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310513101000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310516102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310516402000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310516201201
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
