HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 14310516402000
- RS Stock No.:
- 739-125
- Mfr. Part No.:
- 14310516402000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
€297.79
(exc. VAT)
€366.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €297.79 | €1.985 |
*price indicative
- RS Stock No.:
- 739-125
- Mfr. Part No.:
- 14310516402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 18.4mm | |
| Width | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 25mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Depth 18.4mm | ||
Width 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 25mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FSH-5 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
Five contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Mating side features Sn for improved connection reliability
Housing MADE from polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059
Compact dimensions facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 12 AWG or 2.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310516102000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310516201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310616102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514102000
