HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 14310514401000
- RS Stock No.:
- 736-963
- Mfr. Part No.:
- 14310514401000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
€312.32
(exc. VAT)
€384.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €312.32 | €2.082 |
*price indicative
- RS Stock No.:
- 736-963
- Mfr. Part No.:
- 14310514401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Depth | 19.2mm | |
| Length | 17.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 10.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Depth 19.2mm | ||
Length 17.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 10.35mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-5 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation in Compact designs
Screw termination method provides a robust and stable connection
Rated current of 10 A supports a wide range of applications
Five contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 17.5 mm length and 10.35 mm width fit various layouts
Suitable for wire sizes from 0.05 mm² to 1.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
