HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 14310514402000
- RS Stock No.:
- 736-987
- Mfr. Part No.:
- 14310514402000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
€322.91
(exc. VAT)
€397.18
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.91 | €2.153 |
*price indicative
- RS Stock No.:
- 736-987
- Mfr. Part No.:
- 14310514402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.1mm | |
| Series | Har Flexicon | |
| Length | 17.5mm | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.1mm | ||
Series Har Flexicon | ||
Length 17.5mm | ||
Depth 15.5mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSH-5 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 10 A supports various applications
Five contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with multiple standards including CE and RoHS for safety
Compact dimensions of 17.5 mm length and 15.5 mm depth facilitate integration
Suitable for wire sizes from 0.05 mm² to 1.5 mm² for flexibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 1.5 mm² or 14 AWG.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
