HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 14310717401000

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.80-
10 +€2.713%

*price indicative

RS Stock No.:
737-060
Mfr. Part No.:
14310717401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

250V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Width

12.5mm

Length

45.72mm

Depth

25mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,08 FSV-7 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures secure and reliable connections

Vertical orientation optimises space in Compact installations

Screw termination method allows for easy and secure wire connections

Rated current of 15 A supports a wide range of applications

Seven contacts provide versatile connectivity options

Constructed from copper alloy for enhanced conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Complies with multiple standards including RoHS and UL 1059 for safety

Compact dimensions of 45.72 mm length and 12.5 mm width facilitate integration

Suitable for wire sizes from 0.05 mm² to 2.5 mm² for flexibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and REACH standards.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy