HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 14310717102000
- RS Stock No.:
- 743-311
- Mfr. Part No.:
- 14310717102000
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.88 | - |
| 10 + | €2.80 | 2% |
*price indicative
- RS Stock No.:
- 743-311
- Mfr. Part No.:
- 14310717102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 35.56mm | |
| Depth | 25.05mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 35.56mm | ||
Depth 25.05mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-7 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
Seven contacts provide multiple connection options
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide offers durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 35.56 mm length and 14.9 mm width facilitate integration
Maximum wire size of 2.5 mm² accommodates various wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product features a horizontal orientation for easy installation on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717402000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120717001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130717001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120717002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715402000
