HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 14310915401000
- RS Stock No.:
- 737-092
- Mfr. Part No.:
- 14310915401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€374.99
(exc. VAT)
€461.24
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €374.99 | €3.75 |
*price indicative
- RS Stock No.:
- 737-092
- Mfr. Part No.:
- 14310915401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 10.35mm | |
| Series | Har Flexicon | |
| Depth | 19.2mm | |
| Length | 34.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Width 10.35mm | ||
Series Har Flexicon | ||
Depth 19.2mm | ||
Length 34.29mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSV-9 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Vertical orientation optimises space utilisation on PCBs
Screw termination method allows for easy and reliable wire connections
Rated current of 10 A supports a variety of applications
Nine contacts provide flexibility for multiple connections
Constructed from copper alloy for enhanced conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Compliant with multiple standards for safety and reliability
Compact dimensions facilitate integration into tight spaces
Green colour coding aids in identification and organisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires vertical mounting for optimal performance.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917106000
