HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 14310915106000
- RS Stock No.:
- 741-332
- Mfr. Part No.:
- 14310915106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€487.88
(exc. VAT)
€600.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €487.88 | €4.879 |
*price indicative
- RS Stock No.:
- 741-332
- Mfr. Part No.:
- 14310915106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 20.85mm | |
| Length | 44.68mm | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Depth 20.85mm | ||
Length 44.68mm | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-9 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Horizontal orientation allows for space-efficient installation
Push-in spring cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Nine contacts provide versatile connectivity options
Copper alloy construction enhances conductivity and durability
PCB fixing with screw flange ensures stable mounting
Made from polyamide and polyphthalamide for robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
