HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 14311017401000

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.00-
10 +€3.892%

*price indicative

RS Stock No.:
737-755
Mfr. Part No.:
14311017401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

250V

Length

60.96mm

Depth

25mm

Series

Har Flexicon

Width

12.5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,08 FSV-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Vertical orientation allows for space-efficient installation in tight environments

Screw termination method ensures reliable and robust wire connections

Rated current of 15 A supports a wide range of electrical applications

Ten contacts facilitate multiple connections in a single unit

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with multiple standards including RoHS and UL 1059 for safety assurance

Compact dimensions of 60.96 mm length and 12.5 mm width optimise space usage

Suitable for wire sizes from 0.05 mm² to 2.5 mm², accommodating various installation needs

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient signal routing

Applied in electrical distribution systems for power management

Integrated into electronics and PCB for Compact device designs

What type of mounting does this product require?


This product requires vertical mounting for optimal installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy